Part Details for HW1F-3F40H2D-A by IDEC Corporation
Overview of HW1F-3F40H2D-A by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1F-3F40H2D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW1F-3F40H2D-A-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7200 | Buy Now |
DISTI #
199-HW1F3F40H2DA
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$60.1000 / $84.3600 | Order Now |
DISTI #
71776281
|
RS | 22mm Selector Switch Lighted | IDEC Corporation HW1F-3F40H2D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7800 / $107.6000 | RFQ |
|
Onlinecomponents.com | Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$54.1400 / $73.5300 | Buy Now |
DISTI #
000000000003381012
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$63.2300 / $70.0400 | Buy Now |
|
Master Electronics | Switch Selector N.O. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$54.1400 / $73.5300 | Buy Now |