Part Details for HW1K-2AF10 by IDEC Corporation
Overview of HW1K-2AF10 by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1K-2AF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K3764
|
Newark | Switch, Key Operated, 1No, 10A, 600V, Product Range:Hw Series, Contact Configuration:Spst-No, Switch Operation:On-Off, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Ac Nom:600V, Contact Voltage Dc Nom:220V Rohs Compliant: Yes |Idec HW1K-2AF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$34.3400 / $44.6000 | Buy Now |
DISTI #
1885-HW1K-2AF10-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2200 | Buy Now |
DISTI #
199-HW1K2AF10
|
Mouser Electronics | Keylock Switches 22mm Key Switch 2 Position RoHS: Compliant | 0 |
|
$32.8200 / $39.2200 | Order Now |
DISTI #
70174237
|
RS | Switch Key Swch 2mm 2 Pstns 1NO-0NC Cntct Key remv all psts Fger Safe Scrw Term | IDEC Corporation HW1K-2AF10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 556 |
|
$33.0200 / $42.8800 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock N.O. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
14 In Stock |
|
$31.8900 / $44.2100 | Buy Now |
DISTI #
61363937
|
Verical | Switch Key Lock N.O. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 13 |
|
$42.8010 / $55.4705 | Buy Now |
DISTI #
000000000003381080
|
Sager | Keylock Switches 22mm Key Switch 2 Position Min Qty: 1 | 0 |
|
$31.7700 / $38.1300 | Buy Now |
DISTI #
1185697
|
element14 Asia-Pacific | SWITCH, KEY OPERATED, 1NO, 10A, 600V RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$42.0756 | Buy Now |
DISTI #
1185697
|
Farnell | SWITCH, KEY OPERATED, 1NO, 10A, 600V RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 36 |
|
$32.6750 / $42.4248 | Buy Now |
|
Master Electronics | Switch Key Lock N.O. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
14 In Stock |
|
$31.8900 / $44.2100 | Buy Now |
Part Details for HW1K-2AF10
HW1K-2AF10 CAD Models
HW1K-2AF10 Part Data Attributes:
|
HW1K-2AF10
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1K-2AF10
IDEC Corporation
Rotary Keylock Switch; Contact Current Max:10A; No. of Poles:1; Indexing:90 ; Switch Terminals:Screw; Circuitry:SPST-NO; Key Removal Position:Left, Right; Mounting Type:Screw Terminal; No. of Switch Positions:2 RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | KEYLOCK SWITCH |