Part Details for HW1K-2AP10 by IDEC Corporation
Overview of HW1K-2AP10 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1K-2AP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5047
|
Newark | Key Operated Sw, Spst, 10A, 110Vac, 2Pos, Switch Operation:Maintained, Contact Configuration:Spst-No, Product Range:Hw Series, No. Of Switch Positions:2 Position, Switch Terminals:Push In, Contact Current Max:10A, Angle Of Throw:90° Rohs Compliant: Yes |Idec HW1K-2AP10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$22.9300 | Buy Now |
DISTI #
1885-HW1K-2AP10-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1000 | Buy Now |
DISTI #
199-HW1K-2AP10
|
Mouser Electronics | Pushbutton Switches 22mm 2-pos Key Switch | 0 |
|
$38.3900 / $42.7400 | Order Now |
DISTI #
72302306
|
RS | 22mm 2-pos Key Switch | IDEC Corporation HW1K-2AP10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$42.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$30.0000 / $39.6600 | Buy Now | |
DISTI #
000000000006281236
|
Sager | Pushbutton Switches 22mm 2-pos Key Switch Min Qty: 1 | 0 |
|
$34.1100 / $40.9300 | Buy Now |
DISTI #
3679178
|
element14 Asia-Pacific | KEY OPERATED SW, SPST, 10A, 110VAC, 2POS RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$39.2918 / $44.9553 | Buy Now |
DISTI #
3679178
|
Farnell | KEY OPERATED SW, SPST, 10A, 110VAC, 2POS RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Each | 18 |
|
$46.0767 | Buy Now |
|
Master Electronics | 0 |
|
$30.0000 / $39.6600 | Buy Now | |
|
Neutron USA | 22mm 2-pos Key Switch | 19 |
|
$91.8100 | Buy Now |