Part Details for HW1K-2AP11 by IDEC Corporation
Overview of HW1K-2AP11 by IDEC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1K-2AP11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5048
|
Newark | Key Operated Sw, Spst, 10A, 110Vac, 2Pos, Switch Operation:Maintained, Contact Configuration:Spst-No, Spst-Nc, Product Range:Hw Series, No. Of Switch Positions:2 Position, Switch Terminals:Push In, Contact Current Max:10A Rohs Compliant: Yes |Idec HW1K-2AP11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$38.6300 / $41.6000 | Buy Now |
DISTI #
1885-HW1K-2AP11-ND
|
DigiKey | SWITCH KEYLOCK 2POS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4300 | Buy Now |
DISTI #
199-HW1K-2AP11
|
Mouser Electronics | Pushbutton Switches 22mm 2-pos Key Switch | 0 |
|
$39.6400 / $49.5700 | Order Now |
DISTI #
72302307
|
RS | 22mm 2-pos Key Switch | IDEC Corporation HW1K-2AP11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.8100 / $50.5400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$35.9600 / $47.6000 | Buy Now | |
DISTI #
000000000006281237
|
Sager | Pushbutton Switches 22mm 2-pos Key Switch Min Qty: 1 | 0 |
|
$40.9400 / $45.3400 | Buy Now |
DISTI #
3679179
|
Farnell | KEY OPERATED SW, SPST, 10A, 110VAC, 2POS RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 3 Days Container: Each | 11 |
|
$42.4785 / $55.3226 | Buy Now |
|
Master Electronics | 0 |
|
$35.9600 / $47.6000 | Buy Now |