Part Details for HW1L-MF2F10QD-A-120V by IDEC Corporation
Overview of HW1L-MF2F10QD-A-120V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1L-MF2F10QD-A-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C4454
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW1L-MF2F10QD-A-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7900 / $39.9700 | Buy Now |
DISTI #
1885-HW1L-MF2F10QD-A-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7400 | Buy Now |
DISTI #
199-W1LMF2F10QDA120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$28.1100 / $35.3400 | Order Now |
DISTI #
70920389
|
RS | Pushbutton, HW Series, Plastic Bzl, Shroud, Illum, LED, 1NO, Mom, Amb, 120VAC | IDEC Corporation HW1L-MF2F10QD-A-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4700 / $36.9000 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$24.7200 / $32.7200 | Buy Now |
DISTI #
000000000003383137
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$28.1400 / $33.7700 | Buy Now |
|
Master Electronics | Switch Push Button N.O. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount RoHS: Compliant | 0 |
|
$24.7200 / $32.7200 | Buy Now |