Part Details for HW1M-F2021-30 by IDEC Corporation
Overview of HW1M-F2021-30 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1M-F2021-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C4808
|
Newark | Hw 3Pos Mant & Sprg Monolever Rohs Compliant: Yes |Idec HW1M-F2021-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.2300 / $78.6100 | Buy Now |
DISTI #
1885-HW1M-F2021-30-ND
|
DigiKey | SWITCH JOYSTICK DGTL 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.5100 | Buy Now |
DISTI #
199-HW1MF202130
|
Mouser Electronics | Switch Actuators HW 3Pos Mant & Sprg Monolever | 0 |
|
$63.0000 / $74.8100 | Order Now |
DISTI #
71778875
|
RS | HW 3Pos Mant & Sprg Monolever | IDEC Corporation HW1M-F2021-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.1100 / $102.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.0600 / $70.2400 | Buy Now |
DISTI #
000000000003383346
|
Sager | Switch Actuators HW 3Pos Mant & Sprg Monolever Min Qty: 1 | 0 |
|
$60.4100 / $66.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$53.0600 / $70.2400 | Buy Now |