Part Details for HW2P-1FQD-G-240V by IDEC Corporation
Overview of HW2P-1FQD-G-240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW2P-1FQD-G-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7635
|
Newark | 22Mm Pilot Light Green Rohs Compliant: Yes |Idec HW2P-1FQD-G-240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5900 / $25.8900 | Buy Now |
DISTI #
1885-HW2P-1FQD-G-240V-ND
|
DigiKey | 22MM PILOT LIGHT GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5000 | Buy Now |
DISTI #
199-HW2P1FQDG240V
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green | 0 |
|
$18.4000 / $22.5000 | Order Now |
DISTI #
71779172
|
RS | Panel Mount Indicator 22mm Pilot Light Green | IDEC Corporation HW2P-1FQD-G-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$26.3800 / $31.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$15.4200 / $19.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$15.4200 / $19.8900 | Buy Now |