Part Details for HW2P-1M4D-R by IDEC Corporation
Overview of HW2P-1M4D-R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW2P-1M4D-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW2P-1M4D-R-ND
|
DigiKey | 22MM PILOT LIGHT RED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.8700 | Buy Now |
DISTI #
199-HW2P1M4DR
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Red | 0 |
|
$29.6300 / $41.3700 | Order Now |
DISTI #
71779211
|
RS | Panel Mount Indicator 22mm Pilot Light Red | IDEC Corporation HW2P-1M4D-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.7300 / $54.9600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.4200 / $37.5700 | Buy Now |
DISTI #
000000000003384832
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Red Min Qty: 1 | 0 |
|
$32.3100 / $38.7700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.4200 / $37.5700 | Buy Now |