Part Details for HW4B-V4P02R by IDEC Corporation
Overview of HW4B-V4P02R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4B-V4P02R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5292
|
Newark | E-Stop Sw, Dpst-Nc, 10A, 110Vac, Panel, Contact Configuration:Dpst-Nc, Switch Operation:Pushlock Turn Reset, Switch Terminals:Push In, Contact Current Max:10A, Contact Voltage Ac Nom:110V, Contact Voltage Dc Nom:24V, Ip Rating:Ip65 Rohs Compliant: Yes |Idec HW4B-V4P02R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3000 / $52.1900 | Buy Now |
DISTI #
1885-HW4B-V4P02R-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.4800 | Buy Now |
DISTI #
199-HW4B-V4P02R
|
Mouser Electronics | Pushbutton Switches 22mm Pushlock TurnReset E-stop | 0 |
|
$41.1700 / $49.7200 | Order Now |
DISTI #
72302549
|
RS | 22mm Pushlock TurnReset E-stop | IDEC Corporation HW4B-V4P02R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5500 / $50.1800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$35.2200 / $46.6300 | Buy Now | |
DISTI #
000000000006281665
|
Sager | Pushbutton Switches 22mm Pushlock TurnReset E-stop Min Qty: 1 | 0 |
|
$40.1000 / $44.4200 | Buy Now |
|
Master Electronics | 0 |
|
$35.2200 / $46.6300 | Buy Now |