Part Details for HW4L-A1F10QD-Y-240V by IDEC Corporation
Overview of HW4L-A1F10QD-Y-240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for HW4L-A1F10QD-Y-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N9379
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW4L-A1F10QD-Y-240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 / $50.4200 | Buy Now |
DISTI #
1885-HW4L-A1F10QD-Y-240V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.8200 | Buy Now |
DISTI #
199-HW4LA1F10QDY240V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$34.8000 / $44.7500 | Order Now |
DISTI #
71780114
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-A1F10QD-Y-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9000 / $60.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2300 / $41.2800 | Buy Now |
DISTI #
000000000003386677
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$35.5000 / $42.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.2300 / $41.2800 | Buy Now |