Part Details for HW4L-AF2F20QD-G-240V by IDEC Corporation
Overview of HW4L-AF2F20QD-G-240V by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4L-AF2F20QD-G-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4L-AF2F20QD-G-240V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.4000 | Buy Now |
DISTI #
199-W4LAF2F20QDG240V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$42.7100 / $54.9100 | Order Now |
DISTI #
71817477
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-AF2F20QD-G-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.5200 / $73.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2600 / $50.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.2600 / $50.6400 | Buy Now |