Part Details for HW4L-M4F10QD-S-240V by IDEC Corporation
Overview of HW4L-M4F10QD-S-240V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4L-M4F10QD-S-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06N0348
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec HW4L-M4F10QD-S-240V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8000 / $50.0300 | Buy Now |
DISTI #
1885-HW4L-M4F10QD-S-240V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.4800 | Buy Now |
DISTI #
199-HW4LM4F10QDS240V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$37.0200 / $46.5100 | Order Now |
DISTI #
71816812
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation HW4L-M4F10QD-S-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5500 / $59.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.9900 / $40.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.9900 / $40.9600 | Buy Now |