Part Details for HW4P-1F0-G by IDEC Corporation
Overview of HW4P-1F0-G by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW4P-1F0-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-HW4P-1F0-G-ND
|
DigiKey | 22MM PILOT LIGHT GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2200 | Buy Now |
DISTI #
199-HW4P1F0G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 22mm Pilot Light Green | 0 |
|
$11.0600 / $19.0100 | Order Now |
DISTI #
71631904
|
RS | Panel Mount Indicator 22mm Pilot Light Green | IDEC Corporation HW4P-1F0-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5700 / $25.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8000 / $14.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8000 / $14.2900 | Buy Now |