Part Details for HWCC327 by NTE Electronics Inc
Overview of HWCC327 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWCC327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-HWCC327-ND
|
DigiKey | RES 27K OHM 5% 1/2W AXIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
1 In Stock |
|
$1.4900 / $1.8000 | Buy Now |
DISTI #
70725356
|
RS | RESISTOR CARBON COMPOSITION 1/2 WATT 27K OHM 5% AXIAL LEAD | NTE Electronics Inc. HWCC327 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3990 / $0.4200 | RFQ |