-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1002W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T8235
|
Newark | Ac/Dc Power Supply, Ite, 6Vdc, 167A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:1.002Kw, Output Voltage - Output 1:6Vdc, Output Current - Output 1:167A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS1000-6/HD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,152.0600 / $1,566.3600 | Buy Now |
DISTI #
HWS1000-6/HD-ND
|
DigiKey | AC/DC CONVERTER 6V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,723.0000 | Buy Now |
DISTI #
967-HWS1000-6/HD
|
Mouser Electronics | Switching Power Supplies 1002W 6V 167A RoHS: Compliant | 0 |
|
$1,566.3600 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 1000W - 6VDC - Input: 85 to 265VAC - Enclosed - -10 to 71°C - PCB Coating RoHS: Compliant | 0 |
|
$1,152.0600 / $1,566.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS1000-6/HD
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS1000-6/HD
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1002W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 241.3 mm | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 167 A | |
Output Voltage-Nom | 6 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Total Power Output-Max | 1002 W | |
Width | 127 mm |