-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
; Output Power:1002W; No. of Outputs:1; Output 1 VDC +:6V; Output Current 1:167A; Power Supply Mounting:Chassis RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2844
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 1.002Kw, 167A, 6V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):1.002Kw, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda HWS1000-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,008.0500 / $1,294.4900 | Buy Now |
DISTI #
HWS1000-6-ND
|
DigiKey | AC/DC CONVERTER 6V 1000W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,423.9400 | Buy Now |
DISTI #
967-HWS1000-6
|
Mouser Electronics | Switching Power Supplies 1002W 6V 167A RoHS: Compliant | 0 |
|
$1,294.4900 | Order Now |
DISTI #
70562903
|
RS | Power Supply, AC-DC, 1000W1000W85265VACACDC,115230VAC, Output 6V 167A,1002W | TDK-Lambda HWS1000-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1,381.4600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 1000W - 6VDC - Input: 85 to 265VAC - Enclosed - UL508 RoHS: Compliant | 0 |
|
$952.6700 / $1,294.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS1000-6
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS1000-6
TDK-Lambda Corporation
; Output Power:1002W; No. of Outputs:1; Output 1 VDC +:6V; Output Current 1:167A; Power Supply Mounting:Chassis RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-01-08 | |
Samacsys Manufacturer | TDK |