-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HWS1500-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 70A 1.56KW - Bulk (Alt: HWS1500-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$1,704.3635 | Buy Now |
DISTI #
74K2155
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 70A 1.56KW - Bulk (Alt: 74K2155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 68 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$1,186.4100 / $1,474.7900 | Buy Now |
DISTI #
69916765
|
Verical | AC/DC Power Supply Single-OUT 24V 70A 1560W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 2 |
|
$1,723.3254 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS1500-24
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS1500-24
TDK Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks, 3 Days | |
Date Of Intro | 2020-04-09 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, CSA, UL,CE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 280 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 70 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 83 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1500 W | |
Trim/Adjustable Output | YES | |
Width | 126 mm |