-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6692
|
Newark | Ac-Dc Converter, 1 O/P, 12V, 13A, 156W, No. Of Outputs:1Outputs, Output Power Max:156W, Output Voltage - Output 1:12V, Output Current - Output 1:13A, Output Voltage - Output 2:-, Output Current - Output 2:-, Input Voltage Ac Max:265Vrohs Compliant: Yes |Tdk-Lambda HWS150A-12/ME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.3900 / $151.7600 | Buy Now |
DISTI #
285-HWS150A-12/ME-ND
|
DigiKey | AC/DC CONVERTER 12V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.9400 | Buy Now |
DISTI #
967-HWS150A12/ME
|
Mouser Electronics | Switching Power Supplies 12Vout 13A 156W Medical 115-230VAC RoHS: Compliant | 0 |
|
$129.7100 / $151.7600 | Order Now |
DISTI #
70562948
|
RS | Power Supply, AC-DC,156W156W85265VACACDC, Medical115230VAC, Output 12V 13A,156W | TDK-Lambda HWS150A-12/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$153.5800 / $166.9400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 12VDC - Input: 85 to 265VAC - Medical - No Cover RoHS: Compliant | 0 |
|
$127.3900 / $151.7600 | Buy Now |
DISTI #
HWS150A-12/ME
|
TME | Power supply: switched-mode, for building in,modular, 156W, 13A Min Qty: 1 | 0 |
|
$112.9300 / $117.6900 | RFQ |
DISTI #
000000000005398928
|
Sager | Switching Power Supplies 12Vout 13A 156W Medical 115-230VAC Min Qty: 1 | 0 |
|
$127.3900 / $151.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy