-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid, PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HWS150A-12
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 156 W, 85V AC to 265V AC, Adjustable, Fixed - Bulk (Alt: HWS150A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$194.0626 | Buy Now |
DISTI #
HWS150A-12
|
Avnet Americas | AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 156 W, 85V AC to 265V AC, Adjustable, Fixed - Bulk (Alt: HWS150A-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$194.0626 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS150A-12
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS150A-12
TDK Corporation
AC-DC Power Factor Correction Module, 1 Output, 156W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | ALSO OPERATES IN DC VOLTAGE FROM 120 VOLT TO 370 VOLT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 160 mm | |
Line Regulation-Max | 0.00576% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 13 A | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 156 W | |
Trim/Adjustable Output | YES | |
Width | 82 mm |