-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5146
|
Newark | Power Supply, Ac-Dc, 24V, 6.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:24V, Output Current - Output 1:6.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS150A-24/A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 283 |
|
$131.0200 / $152.8700 | Buy Now |
DISTI #
285-HWS150A-24/A-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
231 In Stock |
|
$133.7624 / $152.8700 | Buy Now |
DISTI #
967-HWS150A-24/A
|
Mouser Electronics | Switching Power Supplies 24V 6.5A 156W RoHS: Compliant | 848 |
|
$131.0500 / $150.6700 | Buy Now |
DISTI #
V36:1790_10595136
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 6.5A 150W Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2414 | Americas - 1 |
|
$145.6400 / $147.9700 | Buy Now |
DISTI #
70334918
|
RS | Power Supply, AC/DC-DC, 24V@6.5A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series | TDK-Lambda HWS150A-24/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$142.1700 / $152.8700 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 24VDC - Input: 85 to 265VAC - Cover RoHS: Compliant |
13 In Stock |
|
$131.0200 / $152.8700 | Buy Now |
DISTI #
30609730
|
Verical | AC/DC Power Supply Single-OUT 24V 6.5A 150W Min Qty: 1 Package Multiple: 1 | Americas - 644 |
|
$62.2500 / $86.2500 | Buy Now |
DISTI #
78063444
|
Verical | AC/DC Power Supply Single-OUT 24V 6.5A 150W Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$83.4877 / $94.4446 | Buy Now |
DISTI #
70809736
|
Verical | AC/DC Power Supply Single-OUT 24V 6.5A 150W Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$83.4877 / $94.4446 | Buy Now |
DISTI #
80569990
|
Verical | AC/DC Power Supply Single-OUT 24V 6.5A 150W Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 1 |
|
$145.6400 / $147.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS150A-24/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS150A-24/A
TDK-Lambda Corporation
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE 120 TO 370 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |