Part Details for HWS150A12/A by TDK Corporation
Overview of HWS150A12/A by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HWS150A12/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5142
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 13A 156W - Bulk (Alt: 78X5142) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 80 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$131.0200 / $152.8700 | Buy Now |