-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M5129
|
Newark | Power Supply, Ac-Dc, 12V, 27A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:324W, Output Voltage - Output 1:12V, Output Current - Output 1:27A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS300-12/PV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.9100 / $458.7200 | Buy Now |
DISTI #
285-HWS300-12/PV-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$504.5900 | Buy Now |
DISTI #
967-HWS300-12/PV
|
Mouser Electronics | Switching Power Supplies 324W 12V 27A RoHS: Compliant | 0 |
|
$411.7200 / $458.7200 | Order Now |
DISTI #
70562963
|
RS | Power Supply, AC-DC, 336W336W85265VACACDC,115230VAC, Output 12V 27A,324W | TDK-Lambda HWS300-12/PV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$527.2300 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 12VDC - Input: 85 to 265VAC - Enclosed - Program Voltage RoHS: Compliant | 0 |
|
$333.4300 / $458.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS300-12/PV
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS300-12/PV
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-21 | |
Samacsys Manufacturer | TDK |