-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 24V 300W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4176
|
Newark | Power Supply, Ac-Dc, 24V, 12.5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:300W, Output Voltage - Output 1:24V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS300P-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$357.8000 / $482.2200 | Buy Now |
DISTI #
81AC8813
|
Newark | Ac-Dc,115-230Vac, output 24V 12.5A (42A Pk),300W (1008W Pk) Rohs Compliant: Yes |Tdk-Lambda HWS300P-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.8200 / $497.5300 | Buy Now |
DISTI #
HWS300P-24-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$393.5832 / $530.4400 | Buy Now |
DISTI #
967-HWS300P-24
|
Mouser Electronics | Switching Power Supplies 300W 24V 12.5A RoHS: Compliant | 3 |
|
$402.7800 / $482.2200 | Buy Now |
DISTI #
70562969
|
RS | Power Supply, AC-DC,300W300W85265,115230VAC,24V 12.5A (42A pk),300W (1008W pk) | TDK-Lambda HWS300P-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 24 |
|
$392.1100 | Buy Now |
|
Onlinecomponents.com | Enclosed AC/DC Converter - 300 W - 87% Efficiency - Output 24V 12.5A - 85 to 265 VAC Input - 3 kV Voltage Isolation - Chassis Mount. RoHS: Compliant | 0 |
|
$329.0000 / $482.2200 | Buy Now |
DISTI #
000000000005398994
|
Sager | Switching Power Supplies 300W 24V 12.5A Min Qty: 1 | 0 |
|
$329.0000 / $482.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS300P-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS300P-24
TDK-Lambda Corporation
AC/DC CONVERTER 24V 300W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-21 | |
Samacsys Manufacturer | TDK |