-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6698
|
Newark | Ac-Dc Converter, 1 O/P, 15V, 2A, 30W, No. Of Outputs:1Outputs, Output Power Max:30W, Output Voltage - Output 1:15V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:- Rohs Compliant: Yes |Tdk-Lambda HWS30A-15/ME Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5000 / $58.6100 | Buy Now |
DISTI #
285-HWS30A-15/ME-ND
|
DigiKey | AC/DC CONVERTER 15V 30W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4 In Stock |
|
$55.5502 / $64.4700 | Buy Now |
DISTI #
967-HWS30A15/ME
|
Mouser Electronics | Switching Power Supplies 15Vout 2A 30W Medical 115-230VAC RoHS: Compliant | 5 |
|
$50.5000 / $58.6100 | Buy Now |
DISTI #
70562980
|
RS | Power Supply, AC-DC, 30W30W85265VACACDC, Medical,115230VAC, Output 15V 2A,30W | TDK-Lambda HWS30A-15/ME RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9600 / $64.4700 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 30W - 15VDC - Input: 85 to 265VAC - Medical - No Cover RoHS: Compliant | 0 |
|
$50.5000 / $58.6100 | Buy Now |
DISTI #
HWS30A-15/ME
|
TME | Power supply: switched-mode, for building in,modular, 30W, 15VDC Min Qty: 1 | 0 |
|
$47.5900 / $49.5900 | RFQ |
DISTI #
000000000005399002
|
Sager | Switching Power Supplies 15Vout 2A 30W Medical 115-230VAC Min Qty: 1 | 0 |
|
$50.5000 / $58.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy