-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 600W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8479
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 600W, 120A, 5V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:600W, Output Voltage - Output 1:5V, Output Current - Output 1:120A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda HWS600-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$542.8000 / $620.9500 | Buy Now |
DISTI #
285-1370-ND
|
DigiKey | AC/DC CONVERTER 5V 600W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
37 In Stock |
|
$664.5890 / $683.0500 | Buy Now |
DISTI #
967-HWS6005
|
Mouser Electronics | Switching Power Supplies 600W 5V 120A AC/DC with cover RoHS: Compliant | 4 |
|
$604.1700 / $620.9500 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 396W - 5VDC - Input: 85 to 265VAC - Enclosed - UL508 RoHS: Compliant | 1 Factory Stock |
|
$498.4900 / $620.9500 | Buy Now |
DISTI #
69830194
|
Verical | AC/DC Power Supply Single-OUT 5V 120A 600W Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$324.0082 / $365.8713 | Buy Now |
|
Quest Components | 9 |
|
$418.5568 / $457.7965 | Buy Now | |
DISTI #
HWS600-5
|
TME | Power supply: switched-mode, for building in,modular, 600W, 5VDC Min Qty: 1 | 0 |
|
$382.0600 / $398.1800 | RFQ |
DISTI #
000000000005399077
|
Sager | Switching Power Supplies 600W 5V 120A AC/DC with cover Min Qty: 1 | 0 |
|
$498.4900 / $620.9500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 12 |
|
$261.5980 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 396W - 5VDC - Input: 85 to 265VAC - Enclosed - UL508 RoHS: Compliant | 1 Factory Stock |
|
$498.4900 / $620.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HWS600-5
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HWS600-5
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 600W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 165.1 mm | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.6% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 120 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 600 W | |
Width | 100.1 mm |