Part Details for HX CYL104R-100UH by hanxia
Overview of HX CYL104R-100UH by hanxia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX CYL104R-100UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.35A 100uH ��20% 340m�� SMD Inductors (SMD) ROHS | 625 |
|
$0.1128 / $0.1187 | Buy Now |
|
LCSC | 1.35A 100uH 20% 340m SMD10.6x10.5mm Inductors (SMD) ROHS | 625 |
|
$0.1151 / $0.1211 | Buy Now |