Part Details for HX-187-2-WT-2 by Brady Worldwide Inc
Overview of HX-187-2-WT-2 by Brady Worldwide Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX-187-2-WT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y9958
|
Newark | Hx-187-2-Wt-2/Roll Of 5000 Each |Brady HX-187-2-WT-2 Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 32 |
|
$2,129.0000 | Buy Now |
DISTI #
2267-HX-187-2-WT-2-ND
|
DigiKey | SLEEVE, 0.187 IN DIA X 1 IN W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,257.8000 | Buy Now |
DISTI #
71093439
|
RS | 3" Core Series PermaSleeve HX Heat Shrink Wire Marking Sleeves | Brady HX-187-2-WT-2 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 0 |
|
$2,129.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,626.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,044.6900 / $2,129.0000 | Buy Now |
DISTI #
10026399
|
Techni-Tool, Inc. | Brady HX-187-2-WT-2 PermaSleeve HX Heat Shrink Wire Marking Sleeves, White, 0.187" Dia x 1" W | 0 |
|
$2,129.0000 | Buy Now |
DISTI #
10026399
|
TestEquity LLC | Brady HX-187-2-WT-2 PermaSleeve HX Heat Shrink Wire Marking Sleeves, White, 0.187" Dia x 1" W | 0 |
|
$2,129.0000 | Buy Now |