Part Details for HX-SCE-4.8-50-4 by TE Connectivity
Overview of HX-SCE-4.8-50-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX-SCE-4.8-50-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3714
|
Newark | Wire Labels & Markers Hx-Sce-4.8-50-4 |Raychem Te Connectivity HX-SCE-4.8-50-4 Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$1.5300 / $1.6800 | Buy Now |
DISTI #
HX-SCE-4.8-50-4-ND
|
DigiKey | LABEL HEAT SHRINKABLE YELLOW Min Qty: 1 Lead time: 20 Weeks Container: Strip |
1250 In Stock |
|
$1.0772 / $2.0800 | Buy Now |
|
Onlinecomponents.com | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
186 Partner Stock |
|
$0.6760 / $1.5000 | Buy Now |
DISTI #
RYCHX-SCE-4.8-50-4
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
TE Connectivity HX-SCE-4.8-50-4
|
PEI Genesis | HX-SCE-4.8-50-4 | 1250 |
|
Buy Now | |
DISTI #
1291177
|
element14 Asia-Pacific | HEATSHRINK, IDENTSLEEVE, 4.8MM, PK250 RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$319.2573 | Buy Now |
DISTI #
1291177
|
Farnell | HEATSHRINK, IDENTSLEEVE, 4.8MM, PK250 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 2 Days Container: Pack | 0 |
|
$155.3257 | Buy Now |
|
Master Electronics | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow RoHS: Compliant |
186 Partner Stock |
|
$0.6760 / $1.5000 | Buy Now |