Part Details for HX22BCB by Gigavac LLC
Overview of HX22BCB by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX22BCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-HX22BCB-ND
|
DigiKey | HX SERIES POWER CONTACTOR Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$283.8180 | Buy Now |
DISTI #
74176584
|
RS | Contactor, 1500Vdc, 300A, 12Vdc Internal Coil, Flying Leads, NO, HX22 Series | Sensata - Gigavac Clean Energy HX22BCB RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$297.2000 / $330.2200 | RFQ |
|
Onlinecomponents.com | HX Series Power Contactor RoHS: Compliant | 0 |
|
$249.1600 / $682.4500 | Buy Now |