Part Details for HX4019NL by Pulse Electronics Corporation
Overview of HX4019NL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for HX4019NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC7741
|
Newark | Poe Transformer, 1:1, 150Uh, Smd, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:150µh, Isolation Voltage:3Kv, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Pulse Electronics HX4019NL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$3.0500 | Buy Now |
DISTI #
553-HX4019NL-ND
|
DigiKey | TRANSF MOD 2.5G 4CH 60W POE Min Qty: 1 Lead time: 11 Weeks Container: Tube |
190 In Stock |
|
$10.2698 / $16.4300 | Buy Now |
DISTI #
HX4019NL
|
Avnet Americas | Telecom Transformer 1:1 3000Vrms 24-Pin Surface Mount - Rail/Tube (Alt: HX4019NL) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$9.4286 / $10.7227 | Buy Now |
DISTI #
673-HX4019NL
|
Mouser Electronics | Power Transformers MDL SIN 2.5GPP 1:1 4KV FUNCTUNIONAL SMD RoHS: Compliant | 194 |
|
$10.1700 / $16.4300 | Buy Now |
|
Future Electronics | MDL, SIN,2.5GPP, 1:1, 4KV, FUNCTUNIONAL,SMD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.7600 / $9.9600 | Buy Now |
|
Future Electronics | MDL, SIN,2.5GPP, 1:1, 4KV, FUNCTUNIONAL,SMD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$9.7600 / $9.9600 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,2.5GPP,1:1,SMT,TU, NPB RoHS: Compliant |
140 In Stock |
|
$9.6900 / $13.0200 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant | 0 |
|
$9.4800 / $11.6400 | Buy Now |
DISTI #
69219787
|
Verical | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 100 |
|
$12.9740 / $16.9260 | Buy Now |
DISTI #
66309974
|
Verical | Telecom Transformer 1:1 24 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 40 |
|
$13.2200 / $15.7100 | Buy Now |
Part Details for HX4019NL
HX4019NL CAD Models
HX4019NL Part Data Attributes
|
HX4019NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX4019NL
Pulse Electronics Corporation
Datacom Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 6.6 mm | |
Input Voltage-Nom | 57 V | |
Isolation Voltage | 3000 V | |
Length | 18.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.2 mm |