Part Details for HX5019FNLT by Pulse Electronics Corporation
Overview of HX5019FNLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for HX5019FNLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6728
|
Newark | Mdl, sin,1Gd,1:1,sm, tr, Npb/T&r |Pulse HX5019FNLT Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4900 / $6.3000 | Buy Now |
DISTI #
553-HX5019FNLTCT-ND
|
DigiKey | PULSE XFMR 1CT:1 TX 1CT:1 RX Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2442 / $10.6700 | Buy Now |
DISTI #
HX5019FNLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: HX5019FNLT) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.7328 / $6.5196 | Buy Now |
DISTI #
673-HX5019FNLT
|
Mouser Electronics | Pulse Transformers 1GBT MODULE SIN 1GD 1:1 RoHS: Compliant | 0 |
|
$6.3200 / $10.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,1GD,1:1,SM,TR, NPB RoHS: Compliant |
50 In Stock |
|
$6.4700 / $7.4100 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
HX5019FNLT
|
TTI | Pulse Transformers 1GBT MODULE SIN 1GD 1:1 pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$6.1300 / $6.2600 | Buy Now |
DISTI #
HX5019FNLT
|
Avnet Americas | Telecom Transformer 1:1 1500Vrms -1dB Surface Mount - Tape and Reel (Alt: HX5019FNLT) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.7328 / $6.5196 | Buy Now |
DISTI #
000000000005578206
|
Sager | Pulse Transformers 1GBT MODULE SIN 1GD 1:1 | 0 |
|
Buy Now |
Part Details for HX5019FNLT
HX5019FNLT CAD Models
HX5019FNLT Part Data Attributes:
|
HX5019FNLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HX5019FNLT
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HEIGHT DIMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 2.54 mm | |
Isolation Voltage | 1500 V | |
Length | 19.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 19.05 mm |