Part Details for HX7125006Q by Diodes Incorporated
Overview of HX7125006Q by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HX7125006Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HX7125006QDICT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
996 In Stock |
|
$0.8387 / $1.5200 | Buy Now |
DISTI #
729-HX7125006Q
|
Mouser Electronics | Standard Clock Oscillators Clock SAW Oscillator SEAM7050 T&R 1K | 0 |
|
$0.8380 | Order Now |
DISTI #
HX7125006Q
|
Avnet Silica | (Alt: HX7125006Q) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HX7125006Q
HX7125006Q CAD Models
HX7125006Q Part Data Attributes:
|
HX7125006Q
Diodes Incorporated
Buy Now
|
Compare Parts:
HX7125006Q
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |