Part Details for HXB2002HLT by Pulse Electronics Corporation
Overview of HXB2002HLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HXB2002HLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1482
|
Newark | Mod, sin,100P, 1:1 Ext, smd, Hf T&r/T&r Rohs Compliant: Yes |Pulse Electronics HXB2002HLT Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9500 | Buy Now |
DISTI #
97AK2851
|
Newark | Transformer, 100 Base-Tx, 350Uh, No. Of Ports:1 Port, Turns Ratio:1:1, Inductance:350Μh, Isolation Voltage:1.5Kvrms, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-Rohs Compliant: Yes |Pulse Electronics HXB2002HLT Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9500 / $2.0700 | Buy Now |
DISTI #
553-HXB2002HLTCT-ND
|
DigiKey | MOD SIN 100P 1:1 EXT SMD HF Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
570 In Stock |
|
$1.6271 / $3.3100 | Buy Now |
DISTI #
HXB2002HLT
|
Avnet Americas | - Tape and Reel (Alt: HXB2002HLT) RoHS: Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4414 / $1.6392 | Buy Now |
DISTI #
673-HXB2002HLT
|
Mouser Electronics | Audio Transformers / Signal Transformers MOD,SIN,100P, 1:1 EXT,SMD, HF T&R RoHS: Compliant | 0 |
|
$1.6200 / $1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 600 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | LAN Transformer - Single - 100P - 1:1 EXT - SMD - HF Tape&Reel RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
DISTI #
000000000007203161
|
Sager | LAN / 100BT-POE / MOD,SIN,100P, 1:1 EXT,SMD, HF T&R Min Qty: 1800 | 0 |
|
$1.4900 | Buy Now |
DISTI #
HXB2002HLT
|
Avnet Abacus | (Alt: HXB2002HLT) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |