Part Details for HXR6101-DNT by Renesas Electronics Corporation
Overview of HXR6101-DNT by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HXR6101-DNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-HXR6101-DNT-ND
|
DigiKey | DIE SALE (PRICE IN GOOD DIE)-WAF Min Qty: 1 Lead time: 24 Weeks Container: Tray |
397 In Stock |
|
$35.1480 / $43.3900 | Buy Now |
DISTI #
HXR6101-DNT
|
Avnet Americas | RX Optical Fiber 16Gbps DIE - Waffle Pack (Alt: HXR6101-DNT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$30.4800 / $34.8000 | Buy Now |
DISTI #
968-HXR6101-DNT
|
Mouser Electronics | Laser Drivers HXR6101-DNT 1- channel 16G TIA Receiver SR/LR RoHS: Compliant | 0 |
|
$33.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$29.2700 | Buy Now |
|
Renesas Electronics America | DIE SALE (PRICE IN GOOD DIE)-WAF Min Qty: 1 Container: Tray | 397 |
|
$35.1480 / $43.3900 | Buy Now |
DISTI #
HXR6101-DNT
|
Avnet Americas | RX Optical Fiber 16Gbps DIE - Waffle Pack (Alt: HXR6101-DNT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$30.4800 / $34.8000 | Buy Now |
DISTI #
HXR6101-DNT
|
Avnet Americas | RX Optical Fiber 16Gbps DIE - Waffle Pack (Alt: HXR6101-DNT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$30.4800 / $34.8000 | Buy Now |
DISTI #
HXR6101-DNT
|
Avnet Silica | RX Optical Fiber 16Gbps DIE (Alt: HXR6101-DNT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for HXR6101-DNT
HXR6101-DNT CAD Models
HXR6101-DNT Part Data Attributes
|
HXR6101-DNT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HXR6101-DNT
Renesas Electronics Corporation
16Gb/s Limited TIA Receiver, WAFER0/WFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Package Description | DIE | |
Pin Count | 0 | |
Manufacturer Package Code | DICEW | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XUUC-N | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |