Part Details for HXR6104-DNT by Renesas Electronics Corporation
Overview of HXR6104-DNT by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HXR6104-DNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-HXR6104-DNT-ND
|
DigiKey | DIE SALE (PRICE IN GOOD DIE)-WAF Min Qty: 1 Lead time: 24 Weeks Container: Tray |
97 In Stock |
|
$49.1365 / $58.3300 | Buy Now |
DISTI #
968-HXR6104-DNT
|
Mouser Electronics | Transimpedance Amplifiers HXR6104-DNT 16G TIA, 4-channel RoHS: Compliant | 0 |
|
$48.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$42.6900 | Buy Now |
|
Renesas Electronics America | DIE SALE (PRICE IN GOOD DIE)-WAF Min Qty: 1 Container: Tray | 97 |
|
$49.1365 / $58.3300 | Buy Now |
DISTI #
HXR6104-DNT
|
Avnet Silica | RX Optical Fiber 16Gbps DIE (Alt: HXR6104-DNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for HXR6104-DNT
HXR6104-DNT CAD Models
HXR6104-DNT Part Data Attributes
|
HXR6104-DNT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HXR6104-DNT
Renesas Electronics Corporation
16Gb/s Limited TIA Receiver, WAFER0/WFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Package Description | DIE | |
Pin Count | 0 | |
Manufacturer Package Code | DICEW | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Data Rate | 10300000 Mbps | |
JESD-30 Code | R-XUUC-N | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |