Part Details for HXT6101-DNT by Renesas Electronics Corporation
Overview of HXT6101-DNT by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HXT6101-DNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-HXT6101-DNT-ND
|
DigiKey | IC DRIVER 1/0 DIE Min Qty: 1 Lead time: 24 Weeks Container: Tray |
397 In Stock |
|
$35.1480 / $43.3900 | Buy Now |
DISTI #
HXT6101-DNT
|
Avnet Americas | Laser Driver 16Gbps 1-CH DIE Wafer - Waffle Pack (Alt: HXT6101-DNT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$30.4800 / $34.8000 | Buy Now |
DISTI #
968-HXT6101-DNT
|
Mouser Electronics | Laser Drivers HXT6101-DNT 1- channel 16G VCSEL Driver SR/LR RoHS: Compliant | 0 |
|
$33.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$29.2700 | Buy Now |
|
Renesas Electronics America | IC DRIVER 1/0 DIE Min Qty: 1 Container: Tray | 397 |
|
$35.1480 / $43.3900 | Buy Now |
DISTI #
HXT6101-DNT
|
Avnet Americas | Laser Driver 16Gbps 1-CH DIE Wafer - Waffle Pack (Alt: HXT6101-DNT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$30.4800 / $34.8000 | Buy Now |
DISTI #
HXT6101-DNT
|
Avnet Americas | Laser Driver 16Gbps 1-CH DIE Wafer - Waffle Pack (Alt: HXT6101-DNT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 1 Days Container: Waffle Pack | 0 |
|
$30.4800 / $34.8000 | Buy Now |
DISTI #
HXT6101-DNT
|
Avnet Silica | Laser Driver 16Gbps 1-CH DIE Wafer (Alt: HXT6101-DNT) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for HXT6101-DNT
HXT6101-DNT CAD Models
HXT6101-DNT Part Data Attributes
|
HXT6101-DNT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HXT6101-DNT
Renesas Electronics Corporation
16Gb/s VCSEL Driver, WAFER0/WFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WAFER | |
Pin Count | 0 | |
Manufacturer Package Code | DICEW | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN |