Part Details for HY27US08561M-TCB by SK Hynix Inc
Overview of HY27US08561M-TCB by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY27US08561M-TCB
HY27US08561M-TCB CAD Models
HY27US08561M-TCB Part Data Attributes:
|
HY27US08561M-TCB
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY27US08561M-TCB
SK Hynix Inc
Flash, 32MX8, 10000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, PLASTIC, TSOP1-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 10000 ns | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e6 | |
Length | 18.4 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 12 mm |
Alternate Parts for HY27US08561M-TCB
This table gives cross-reference parts and alternative options found for HY27US08561M-TCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY27US08561M-TCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY27US08561M-TEB | Flash, 32MX8, 10000ns, PDSO48, 20 X 12 MM, 1.20 MM HEIGHT, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TEB |
HY27US08561M-TPCS | Flash, 32MX8, 10000ns, PDSO48, 20 X 12 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TPCS |
HY27US08561M-TPEB | Flash, 32MX8, 10000ns, PDSO48, 20 X 12 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TPEB |
HY27US08561M-TPCP | Flash, 32MX8, 10000ns, PDSO48, 20 X 12 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TPCP |
HY27US08561M-TCP | Flash, 32MX8, 10000ns, PDSO48, 20 X 12 MM, 1.20 MM HEIGHT, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TCP |
HY27US08561M-TPCB | Flash, 32MX8, 10000ns, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TPCB |
HY27US08561M-TIS | Flash, 32MX8, 10000ns, PDSO48, 20 X 12 MM, 1.20 MM HEIGHT, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TIS |
HY27US08561M-TPES | Flash, 32MX8, 10000ns, PDSO48, 20 X 12 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TPES |
HY27US08561M-TES | Flash, 32MX8, 10000ns, PDSO48, 20 X 12 MM, 1.20 MM HEIGHT, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TES |
HY27US08561M-TPIS | Flash, 32MX8, 10000ns, PDSO48, 20 X 12 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | HY27US08561M-TCB vs HY27US08561M-TPIS |