Part Details for HYJ16138SS by Hammond Manufacturing
Overview of HYJ16138SS by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HYJ16138SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5380
|
Newark | Enclosure, Junction Box, Ss, Natural, Enclosure Type:Junction Box, Enclosure Material:Stainless Steel, External Height - Metric:416Mm, External Width - Metric:338Mm, External Depth - Metric:203Mm, Ip Rating:Ip69, Ip69K Rohs Compliant: Yes |Hammond HYJ16138SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$968.7000 / $1,004.5000 | Buy Now |
DISTI #
164-HYJ16138SS-ND
|
DigiKey | JUNCTION BOX S STL 13.4"L X 8"W Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,057.8700 | Buy Now |
DISTI #
546-HYJ16138SS
|
Mouser Electronics | Electrical Enclosures HYGIENIC N4X 304SS 16X13X8 RoHS: Compliant | 0 |
|
$948.3200 / $970.2300 | Order Now |
DISTI #
74995866
|
RS | HYGIENIC N4X 304SS 16X13X8 | Hammond Manufacturing HYJ16138SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,289.9000 | RFQ |
|
Onlinecomponents.com | 18 Factory Stock |
|
$983.5500 / $1,035.3200 | Buy Now | |
DISTI #
4061333
|
element14 Asia-Pacific | ENCLOSURE, SS, 416MM X 338MM X 203MM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$1,023.4478 / $1,061.2726 | Buy Now |
DISTI #
4061333
|
Farnell | ENCLOSURE, SS, 416MM X 338MM X 203MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 2 |
|
$1,091.0329 | Buy Now |
|
Master Electronics | 18 Factory Stock |
|
$983.5500 / $1,035.3200 | Buy Now |