Part Details for HZK16TR-S-E by Renesas Electronics Corporation
Overview of HZK16TR-S-E by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Smart Cities
Healthcare
Agriculture Technology
Medical Imaging
Robotics and Drones
Price & Stock for HZK16TR-S-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZK16TR-S-E-ND
|
DigiKey | DIODE ZENER 0.5W Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | HZK16 - Zener Diode, 0.5W RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for HZK16TR-S-E
HZK16TR-S-E CAD Models
HZK16TR-S-E Part Data Attributes
|
HZK16TR-S-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZK16TR-S-E
Renesas Electronics Corporation
HZK16TR-S-E
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 16.2 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |