Part Details for HZM20NB2JTR-E by Renesas Electronics Corporation
Overview of HZM20NB2JTR-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM20NB2JTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZM20NB2JTR-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2029 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | HZM20NB2 - Zener Diode, 20V, 2.18%, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.1269 / $0.1493 | Buy Now |