Part Details for HZM20NB2JTR by Renesas Electronics Corporation
Overview of HZM20NB2JTR by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM20NB2JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZM20NB2JTR-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | HZM20N - Zener Diode, 19.96V, 2.18%, 0.2W ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 27000 |
|
$0.0952 / $0.1120 | Buy Now |