Part Details for HZM5.6NB2JTR-E by Renesas Electronics Corporation
Overview of HZM5.6NB2JTR-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZM5.6NB2JTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZM5.6NB2JTR-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2319 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1300 | Buy Now |
|
Rochester Electronics | HZM5.6NB2 - Zener Diode, 5.6V, 2.14%, 0.2W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1111 / $0.1307 | Buy Now |