Part Details for HZS30-2JTA-E by Renesas Electronics Corporation
Overview of HZS30-2JTA-E by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HZS30-2JTA-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HZS30-2JTA-E-ND
|
DigiKey | DIODE ZENER Min Qty: 2704 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.1100 | Buy Now |
|
Rochester Electronics | HZS30 - Zener Diode, 29.9V, 2.34%, 0.4W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.0952 / $0.1120 | Buy Now |