There are no models available for this part yet.
Overview of I-1010310P-B800 by Shenzhen Chanklement Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930HDCB-8.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930IDCB-8.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930CDCB-8.00#TRMPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for I-1010310P-B800 by Shenzhen Chanklement Industry Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2.54mm -55+105 Three-piece (connector + pressure plate + folding cover) 1A 2x5P 5 IDCconnector 2.54mm 2 P2.54mm IDC Connectors ROHS | 183 |
|
$0.0732 / $0.1451 | Buy Now |