Part Details for I1A/10A CLAMP PQ4 by Fluke Corporation
Overview of I1A/10A CLAMP PQ4 by Fluke Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I1A/10A CLAMP PQ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M2824
|
Newark | 3-Phase+N 1A/10A Mini Current Clamp Set For Pq, Meter Side Connector:Fluke Flex Jack, Probe Side Connector:Current Clamp, Current Range Max:10A, Current Range Min:25Ma, Product Range:-, Accuracy:2.5%, Current Ac Max:10A Rohs Compliant: Yes |Fluke I1A/10A CLAMP PQ4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,456.9900 | Buy Now |
DISTI #
I1A/10ACLAMPPQ4-ND
|
DigiKey | 4-PHASE 1A/10A MINI CURRENT CLAM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,402.3500 | Buy Now |
DISTI #
676-I1A/10ACLAMPPQ4
|
Mouser Electronics | Clamp Multimeters & Accessories 4-PHASE 1A/10A MINI CURRENT CLAMP SET FOR PQ | 0 |
|
$1,402.3500 | Order Now |
DISTI #
37275.1
|
TestEquity LLC | Fluke I1A/10A CLAMP PQ4 4-Phase 1A/10A Mini Current Clamp Set For Pq | 0 |
|
$1,456.9900 | Buy Now |