Part Details for I310S by Fluke Corporation
Overview of I310S by Fluke Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I310S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M0778
|
Newark | Current Probe, Meter Side Connector:Bnc Plug, Probe Side Connector:Current Clamp, Current Range Max:300A, Current Range Min:30A, For Use With:Fluke Oscilloscopes & Multimeters, Product Range:-, Bandwidth:1Khz, Input Voltage Max:300V Rohs Compliant: Yes |Fluke I310S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$599.9900 | Buy Now |
DISTI #
I310S-ND
|
DigiKey | CURRENT PROBE AC/DC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$569.9900 | Buy Now |
DISTI #
676-I310S
|
Mouser Electronics | Clamp Multimeters & Accessories AC/DC CURRENT CLAMP RoHS: Compliant | 2 |
|
$569.9900 | Buy Now |
|
Onlinecomponents.com | AC/DC Current Clamp,600 A AC Rms Max Inrush Current |
3 In Stock |
|
$539.9900 / $599.9900 | Buy Now |
|
NAC | AC/DC CURRENT CLAMP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | AC/DC Current Clamp,600 A AC Rms Max Inrush Current |
3 In Stock |
|
$539.9900 / $599.9900 | Buy Now |
DISTI #
21476.2
|
TestEquity LLC | Fluke i310s Current Clamp, AC/DC, Hall Effect Technology, 300V, 1kHz, 9V Alkaline | 2 |
|
$599.9900 | Buy Now |