Part Details for I428A-92AWV-100.000MHZ by ILSI America LLC
Overview of I428A-92AWV-100.000MHZ by ILSI America LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for I428A-92AWV-100.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$227.6800 / $264.5500 | Buy Now |
Part Details for I428A-92AWV-100.000MHZ
I428A-92AWV-100.000MHZ CAD Models
I428A-92AWV-100.000MHZ Part Data Attributes
|
I428A-92AWV-100.000MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
I428A-92AWV-100.000MHZ
ILSI America LLC
Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
Aging | 0.5 PPM/FIRST YEAR | |
Control Voltage-Max | 10 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.15% | |
Frequency Stability-Voltage | 0.25 ppm | |
Input Power | 1.5 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 2 V | |
Oven Supply Voltage | 12V | |
Package Body Material | METAL | |
Package Equivalence Code | DIP5(UNSPEC) | |
Phase Noise | -152 dBc/Hz | |
Physical Dimension | 26.16mm X 26.16mm X 12.32mm | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 4.8 W | |
Warm-up Time-Max | 5 Minute |