Part Details for I640-62AB3H1-81.920MHZ by Abracon Corporation
Overview of I640-62AB3H1-81.920MHZ by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for I640-62AB3H1-81.920MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
I640-62AB3H1- 81.9
|
Avnet Americas | Temperature Compensated Voltage Controlled Crystal Oscillator 81.92MHz ±25ppm LVCMOS 6-Pin CSMD T/R - Tape and Reel (Alt: I640-62AB3H1- 81.9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-I64062AB3H181920
|
Mouser Electronics | VCXO Oscillators RoHS: Compliant | 0 |
|
$3.5300 | Order Now |
Part Details for I640-62AB3H1-81.920MHZ
I640-62AB3H1-81.920MHZ CAD Models
I640-62AB3H1-81.920MHZ Part Data Attributes
|
I640-62AB3H1-81.920MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
I640-62AB3H1-81.920MHZ
Abracon Corporation
LVCMOS Output Clock Oscillator, 81.92MHz Nom, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | ||
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 25% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 81.92 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |