Part Details for IALHK1111-40426-1 by Sensata Technologies
Overview of IALHK1111-40426-1 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALHK1111-40426-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IALHK1111404261
|
Mouser Electronics | Circuit Breakers Cir Brkr, HydMag, 4 pl, 250VAC, 35A, 400Hz RoHS: Compliant | 0 |
|
$235.5400 / $364.2900 | Order Now |
DISTI #
SENSTA IALHK1111-40426-1
|
PEI Genesis | Circuit Breakers | 2 |
|
Buy Now |