Part Details for IAR3F1400 by APEM Inc
Overview of IAR3F1400 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAR3F1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAR3F1400-ND
|
DigiKey | SWITCH PUSH SPST-NO 2A 24V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
25 In Stock |
|
$15.0250 / $23.7900 | Buy Now |
DISTI #
642-IAR3F1400
|
Mouser Electronics | Pushbutton Switches SPST-NO 2A 24VDC RoHS: Compliant | 25 |
|
$15.9500 / $23.1700 | Buy Now |
DISTI #
74999197
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IAR3F1400 Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0300 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button Actuator With Gray Cap - 2A 24VDC - Tactile Feedback - Wire Leads. RoHS: Compliant | 0 |
|
$12.3500 / $21.1600 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - Round, Button Actuator With Gray Cap - 2A 24VDC - Tactile Feedback - Wire Leads. RoHS: Compliant | 0 |
|
$12.3500 / $21.1600 | Buy Now |